
EL7513IWT-T7 | |
|---|---|
DigiKey Part Number | 2156-EL7513IWT-T7-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7513IWT-T7 |
Description | IC LED DRVR RGLTR PWM TSOT23-8 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output 18V |
Manufacturer Intersil | Current - Output / Channel 500mA |
Packaging Bulk | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply (Min) 2.6V | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Max) 13.2V | Base Product Number |
| Bulk: | 72000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,69132 € | 255,39 € |
| Unit Price without VAT: | 1,69132 € |
|---|---|
| Unit Price with VAT: | 2,01267 € |

