High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7457CS

DigiKey Part Number
2156-EL7457CS-ND
Manufacturer
Elantec
Manufacturer Product Number
EL7457CS
Description
BUFFER/INVERTER BASED MOSFET DRI
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Elantec
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Bulk
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
13.5ns, 13ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Driven Configuration
High-Side, Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers
4
Supplier Device Package
16-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.