
EL7243CM | |
|---|---|
DigiKey Part Number | 2156-EL7243CM-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL7243CM |
Description | IC GATE DRIVER, 2A PDSO20 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 1884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,78662 € | 257,49 € |
| Unit Price without VAT: | 3,78662 € |
|---|---|
| Unit Price with VAT: | 4,50608 € |

