
EL7202CS | |
|---|---|
DigiKey Part Number | 2156-EL7202CS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7202CS |
Description | BUFFER/INVERTER MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Intersil | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 7.5ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Tube: | 1171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,26083 € | 252,52 € |
| Unit Price without VAT: | 5,26083 € |
|---|---|
| Unit Price with VAT: | 6,26039 € |

