
EL7182CS | |
|---|---|
DigiKey Part Number | 2156-EL7182CS-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL7182CS |
Description | CCD DRIVER, 2A PDSO8 |
Customer Reference | |
Detailed Description | CCD Driver PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Elantec | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications CCD Driver | Supplier Device Package 8-SOIC |
Current - Supply 2.5mA | Base Product Number |
| Bulk: | 329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,54671 € | 258,91 € |
| Unit Price without VAT: | 3,54671 € |
|---|---|
| Unit Price with VAT: | 4,22058 € |

