
EL7154CN | |
|---|---|
DigiKey Part Number | 2156-EL7154CN-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7154CN |
Description | BUFFER/INVERTER PERIPHL DRIVER |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.6V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 6111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,31683 € | 258,99 € |
| Unit Price without VAT: | 6,31683 € |
|---|---|
| Unit Price with VAT: | 7,51703 € |

