
EL7104CS | |
|---|---|
DigiKey Part Number | 2156-EL7104CS-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL7104CS |
Description | BUFFER/INVERTER BASED MOSFET DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 10ns | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,32708 € | 255,70 € |
| Unit Price without VAT: | 5,32708 € |
|---|---|
| Unit Price with VAT: | 6,33923 € |

