
EL6939CLZ | |
|---|---|
DigiKey Part Number | 2156-EL6939CLZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL6939CLZ |
Description | EL6939 - LASER DIODE DRIVER WITH |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 32-QFN (5x6) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Intersil | Package / Case 32-VFQFN Exposed Pad |
Packaging Bulk | Supplier Device Package 32-QFN (5x6) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Laser Diode Driver | Base Product Number |
| Bulk: | 494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,83022 € | 254,72 € |
| Unit Price without VAT: | 2,83022 € |
|---|---|
| Unit Price with VAT: | 3,36796 € |

