
EL5525IRE | |
|---|---|
DigiKey Part Number | 2156-EL5525IRE-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5525IRE |
Description | 18-CHANNEL TFT-LCD REFERENCE |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 18 Output 38-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0.05V ~ 14.95V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 38-HTSSOP |
Voltage - Input 4.5V ~ 16.5V | Base Product Number |
Number of Outputs 18 |
| Tube: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,79759 € | 259,07 € |
| Unit Price without VAT: | 4,79759 € |
|---|---|
| Unit Price with VAT: | 5,70913 € |

