
EL5455ISZ | |
|---|---|
DigiKey Part Number | 2156-EL5455ISZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5455ISZ |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 165 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA (x4 Channels) | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Tube: | 3306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,15677 € | 257,72 € |
| Unit Price without VAT: | 4,15677 € |
|---|---|
| Unit Price with VAT: | 4,94656 € |

