
EL5420CR | |
|---|---|
DigiKey Part Number | 2156-EL5420CR-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5420CR |
Description | EL5420 - QUAD 12MHZ RAIL-RAIL OP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 12 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x4 Channels) | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Bulk: | 2350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,40231 € | 255,22 € |
| Unit Price without VAT: | 1,40231 € |
|---|---|
| Unit Price with VAT: | 1,66875 € |

