
EL5412IRZ | |
|---|---|
DigiKey Part Number | 2156-EL5412IRZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5412IRZ |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 3 mV |
Packaging Tube | Current - Supply 2.5mA (x4 Channels) |
Part Status Obsolete | Current - Output / Channel 65 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.5 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 16.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 55V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 22 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 40 MHz | Supplier Device Package 14-TSSOP |
| Tube: | 677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,86131 € | 255,00 € |
| Unit Price without VAT: | 1,86131 € |
|---|---|
| Unit Price with VAT: | 2,21496 € |

