
EL5411IRZ | |
|---|---|
DigiKey Part Number | 2156-EL5411IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5411IRZ |
Description | IC OPAMP VFB 4 CIRCUIT 14HTSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 10mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 75V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Gain Bandwidth Product 32 MHz | Supplier Device Package 14-HTSSOP |
-3db Bandwidth 60 MHz |
| Tube: | 818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,66300 € | 256,41 € |
| Unit Price without VAT: | 3,66300 € |
|---|---|
| Unit Price with VAT: | 4,35897 € |

