
EL5396ACS | |
|---|---|
DigiKey Part Number | 2156-EL5396ACS-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5396ACS |
Description | ELANTEC REG 1 OUTPUT BIPOLAR |
Customer Reference | |
Detailed Description | Video Amp Fixed Gain Amplifier 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Fixed Gain Amplifier | |
Output Type | - | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 2600V/µs | |
Current - Supply | 9 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SOP |
| Bulk: | 4218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,33390 € | 259,69 € |
| Unit Price without VAT: | 6,33390 € |
|---|---|
| Unit Price with VAT: | 7,53734 € |

