
EL5393ACS-T7 | |
|---|---|
DigiKey Part Number | 2156-EL5393ACS-T7-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5393ACS-T7 |
Description | IC OPAMP CFA 3 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 2200V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4mA (x3 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,02419 € | 259,04 € |
| Unit Price without VAT: | 6,02419 € |
|---|---|
| Unit Price with VAT: | 7,16879 € |

