
EL5375IU | |
|---|---|
DigiKey Part Number | 2156-EL5375IU-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5375IU |
Description | IC OPAMP DIFF 3 CIRCUIT 24QSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 3 Circuit 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 900V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 550 MHz | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 9.6mA (x3 Channels) | |
Current - Output / Channel | 67 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP |
| Tube: | 56679 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 7,03973 € | 260,47 € |
| Unit Price without VAT: | 7,03973 € |
|---|---|
| Unit Price with VAT: | 8,37728 € |

