
EL5371IUZ | |
|---|---|
DigiKey Part Number | 2156-EL5371IUZ-1833-ND |
Manufacturer | |
Manufacturer Product Number | EL5371IUZ |
Description | EL5371 - TRIPLE 250MHZ DIFFERENT |
Customer Reference | |
Detailed Description | Differential Amplifier 3 Circuit Differential 28-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Differential | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 7.5mA (x3 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP |
| Bulk: | 1795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,30474 € | 257,77 € |
| Unit Price without VAT: | 3,30474 € |
|---|---|
| Unit Price with VAT: | 3,93264 € |

