
EL5367IUZ | |
|---|---|
DigiKey Part Number | 2156-EL5367IUZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5367IUZ |
Description | IC OPAMP CFA 3 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit Push-Pull 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Push-Pull | |
Slew Rate | 6000V/µs | |
-3db Bandwidth | 1 GHz | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 8.5mA (x3 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Bulk: | 25193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,50602 € | 257,53 € |
| Unit Price without VAT: | 1,50602 € |
|---|---|
| Unit Price with VAT: | 1,79216 € |

