
EL5364IS | |
|---|---|
DigiKey Part Number | 2156-EL5364IS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5364IS |
Description | IC OPAMP CFA 3 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 3.5mA (x3 Channels) |
Series | Current - Output / Channel 140 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 4200V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2 µA |
| Tube: | 224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,17863 € | 254,29 € |
| Unit Price without VAT: | 3,17863 € |
|---|---|
| Unit Price with VAT: | 3,78257 € |

