
EL5329IRZ | |
|---|---|
DigiKey Part Number | 2156-EL5329IRZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5329IRZ |
Description | BUFFER AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 11 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-TSSOP |
Datasheet | Datasheet |
Category | Slew Rate 9V/µs |
Manufacturer Elantec | Current - Supply 5.5 mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4.5V ~ 16.5V, ±2.25V ~ 8.25V |
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 11 | Supplier Device Package 28-TSSOP |
-3db Bandwidth 10 MHz |
| Tube: | 490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

