
EL5329IREZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL5329IREZ-T13-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5329IREZ-T13 |
Description | BUFFER AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 11 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 11 | |
-3db Bandwidth | 10 MHz | |
Slew Rate | 9V/µs | |
Current - Supply | 5.5 mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16.5V, ±2.25V ~ 8.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

