
EL5327CRZ | |
|---|---|
DigiKey Part Number | 2156-EL5327CRZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5327CRZ |
Description | IC BUFFER 10 CIRCUIT 24TSSOP |
Customer Reference | |
Detailed Description | Buffer Amplifier 10 Circuit Rail-to-Rail 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 10 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA (x10 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |

