
EL5323CLZ | |
|---|---|
DigiKey Part Number | 2156-EL5323CLZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5323CLZ |
Description | IC BUFFER 10 CIRCUIT 24QFN |
Customer Reference | |
Detailed Description | Buffer Amplifier 10 Circuit Rail-to-Rail 24-QFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.2mA (x10 Channels) |
Packaging Tube | Current - Output / Channel 200 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 10 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 18V/µs | Package / Case 24-VFQFN Exposed Pad |
-3db Bandwidth 12 MHz | Supplier Device Package 24-QFN (4x5) |
Current - Input Bias 2 nA |
| Tube: | 497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,62000 € | 258,52 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

