
EL5304IUZ | |
|---|---|
DigiKey Part Number | 2156-EL5304IUZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5304IUZ |
Description | IC OPAMP VFB 3 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 9.5mA (x3 Channels) |
Packaging Tube | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 13.2 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3000V/µs | Mounting Type Surface Mount |
-3db Bandwidth 700 MHz | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Current - Input Bias 8 µA | Supplier Device Package 16-QSOP |
| Tube: | 7750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,03745 € | 256,91 € |
| Unit Price without VAT: | 5,03745 € |
|---|---|
| Unit Price with VAT: | 5,99457 € |

