
EL5293CSZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL5293CSZ-T13-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5293CSZ-T13 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4mA (x2 Channels) |
Series | Current - Output / Channel 120 mA |
Packaging Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 µA |
| Bulk: | 741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,70579 € | 254,82 € |
| Unit Price without VAT: | 6,70579 € |
|---|---|
| Unit Price with VAT: | 7,97989 € |

