
EL5292ACY | |
|---|---|
DigiKey Part Number | 2156-EL5292ACY-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5292ACY |
Description | IC OPAMP CFA 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA (x2 Channels) |
Series | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2300V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,86978 € | 254,29 € |
| Unit Price without VAT: | 1,86978 € |
|---|---|
| Unit Price with VAT: | 2,22504 € |

