
EL5263IS | |
|---|---|
DigiKey Part Number | 2156-EL5263IS-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5263IS |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 4000V/µs | Mounting Type Surface Mount |
-3db Bandwidth 500 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2 µA | Supplier Device Package 8-SOIC |
| Tube: | 51741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,69863 € | 256,37 € |
| Unit Price without VAT: | 2,69863 € |
|---|---|
| Unit Price with VAT: | 3,21137 € |

