
EL5261ISZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL5261ISZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5261ISZ-T7 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 37315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,70057 € | 259,04 € |
| Unit Price without VAT: | 3,70057 € |
|---|---|
| Unit Price with VAT: | 4,40368 € |

