
EL5260IY | |
|---|---|
DigiKey Part Number | 2156-EL5260IY-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5260IY |
Description | IC OPAMP CFA 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1700V/µs | Mounting Type Surface Mount |
-3db Bandwidth 200 MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 5 µA | Supplier Device Package 10-MSOP |
| Tube: | 37422 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

