
EL5257IY | |
|---|---|
DigiKey Part Number | 2156-EL5257IY-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5257IY |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 200 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 210 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 8-MSOP |
| Tube: | 1861 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

