
EL5256IY | |
|---|---|
DigiKey Part Number | 2156-EL5256IY-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5256IY |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 210 MHz | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Tube: | 7074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 7,01378 € | 259,51 € |
| Unit Price without VAT: | 7,01378 € |
|---|---|
| Unit Price with VAT: | 8,34640 € |

