
EL5246CSZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL5246CSZ-T7-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5246CSZ-T7 |
Description | IC OPAMP VFB 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 25 mV |
Packaging Bulk | Current - Supply 7mA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 120 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.75 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.25 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 60 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 14-SOIC |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,87000 € | 258,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

