
EL5244CSZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL5244CSZ-T13-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5244CSZ-T13 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 25 mV |
Series | Current - Supply 7mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 90 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 MHz |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,01328 € | 257,70 € |
| Unit Price without VAT: | 2,01328 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

