Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5244CN

DigiKey Part Number
2156-EL5244CN-ND
Manufacturer
Elantec
Manufacturer Product Number
EL5244CN
Description
IC VOLTAGE FEEDBACK 2 CIRC 8DIP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
2 nA
Mfr
Voltage - Input Offset
25 mV
Series
Current - Supply
7mA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
4.75 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
200V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
60 MHz
Supplier Device Package
8-PDIP
-3db Bandwidth
100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.737
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1861,36833 €254,51 €
Unit Price without VAT:1,36833 €
Unit Price with VAT:1,62831 €