
EL5236ISZ | |
|---|---|
DigiKey Part Number | 2156-EL5236ISZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5236ISZ |
Description | IC OPAMP DIFF 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 5.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 128V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 300 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6.5 µA |
| Tube: | 44540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,67716 € | 254,33 € |
| Unit Price without VAT: | 2,67716 € |
|---|---|
| Unit Price with VAT: | 3,18582 € |

