
EL5234IY | |
|---|---|
DigiKey Part Number | 2156-EL5234IY-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5234IY |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 6.7mA |
Packaging Bulk | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 475V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 650 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 3.7 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,65727 € | 255,22 € |
| Unit Price without VAT: | 1,65727 € |
|---|---|
| Unit Price with VAT: | 1,97215 € |

