
EL5224ILZ | |
|---|---|
DigiKey Part Number | 2156-EL5224ILZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5224ILZ |
Description | IC BUFFER 8 CIRCUIT 24QFN |
Customer Reference | |
Detailed Description | Buffer Amplifier 8 Circuit Rail-to-Rail 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 8 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 12 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 6.8mA (x8 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) |
| Tube: | 556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,51807 € | 257,53 € |
| Unit Price without VAT: | 4,51807 € |
|---|---|
| Unit Price with VAT: | 5,37650 € |

