
EL5211AIYEZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL5211AIYEZ-T13-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5211AIYEZ-T13 |
Description | IC OPAMP VFB 2 CIRCUIT 8HMSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-HMSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 5mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 75V/µs | Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 32 MHz | Supplier Device Package 8-HMSOP |
-3db Bandwidth 60 MHz |
| Bulk: | 990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,87846 € | 253,68 € |
| Unit Price without VAT: | 4,87846 € |
|---|---|
| Unit Price with VAT: | 5,80537 € |

