Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-HMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5211AIYEZ-T1

DigiKey Part Number
2156-EL5211AIYEZ-T1-ND
Manufacturer
Elantec
Manufacturer Product Number
EL5211AIYEZ-T1
Description
IC OPAMP VFB 2 CIRCUIT 8HMSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-HMSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
2 nA
Mfr
Voltage - Input Offset
3 mV
Series
Current - Supply
5mA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
75V/µs
Package / Case
8-VSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
32 MHz
Supplier Device Package
8-HMSOP
-3db Bandwidth
60 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
524,87846 €253,68 €
Unit Price without VAT:4,87846 €
Unit Price with VAT:5,80537 €