
EL5210CY | |
|---|---|
DigiKey Part Number | 2156-EL5210CY-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5210CY |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 3 mV |
Packaging Tube | Current - Supply 2.5mA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 30 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.5 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 16.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 33V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 30 MHz | Supplier Device Package 8-MSOP |
| Tube: | 1766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,17573 € | 254,56 € |
| Unit Price without VAT: | 2,17573 € |
|---|---|
| Unit Price with VAT: | 2,58912 € |

