
EL5204IYZ | |
|---|---|
DigiKey Part Number | 2156-EL5204IYZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5204IYZ |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 9.5mA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 13.2 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3000V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 700 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 8 µA |
| Bulk: | 20480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,44769 € | 254,56 € |
| Unit Price without VAT: | 2,44769 € |
|---|---|
| Unit Price with VAT: | 2,91275 € |

