
EL5193ACSZ | |
|---|---|
DigiKey Part Number | 2156-EL5193ACSZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5193ACSZ |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4mA |
Packaging Bulk | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2600V/µs | Mounting Type Surface Mount |
-3db Bandwidth 300 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 µA | Supplier Device Package 8-SOIC |
| Bulk: | 3473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,20121 € | 255,34 € |
| Unit Price without VAT: | 2,20121 € |
|---|---|
| Unit Price with VAT: | 2,61944 € |

