
EL5166IS | |
|---|---|
DigiKey Part Number | 2156-EL5166IS-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5166IS |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.5mA |
Packaging Tube | Current - Output / Channel 200 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 6000V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.4 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 8.5 µA | Supplier Device Package 8-SOIC |
| Tube: | 48755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,04988 € | 256,19 € |
| Unit Price without VAT: | 3,04988 € |
|---|---|
| Unit Price with VAT: | 3,62936 € |

