
EL5165IW-T7 | |
|---|---|
DigiKey Part Number | 2156-EL5165IW-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5165IW-T7 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 3.5mA |
Packaging Bulk | Current - Output / Channel 190 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4700V/µs | Mounting Type Surface Mount |
-3db Bandwidth 600 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 2 µA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01139 € | 254,87 € |
| Unit Price without VAT: | 1,01139 € |
|---|---|
| Unit Price with VAT: | 1,20355 € |

