
EL5164ISZ | |
|---|---|
DigiKey Part Number | 2156-EL5164ISZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5164ISZ |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 3.5mA |
Packaging Bulk | Current - Output / Channel 190 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4700V/µs | Mounting Type Surface Mount |
-3db Bandwidth 600 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2 µA | Supplier Device Package 8-SOIC |
| Bulk: | 5933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,61063 € | 257,70 € |
| Unit Price without VAT: | 1,61063 € |
|---|---|
| Unit Price with VAT: | 1,91665 € |

