
EL5162ISZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL5162ISZ-T13-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5162ISZ-T13 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4000V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 10250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,61794 € | 258,87 € |
| Unit Price without VAT: | 1,61794 € |
|---|---|
| Unit Price with VAT: | 1,92535 € |

