
EL5157IW-T7A | |
|---|---|
DigiKey Part Number | 2156-EL5157IW-T7A-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL5157IW-T7A |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6mA |
Packaging Bulk | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 210 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 600 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 400 nA |
| Bulk: | 9750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

