
EL5156ISZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL5156ISZ-T7-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5156ISZ-T7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6mA |
Packaging Bulk | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 210 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,79910 € | 254,54 € |
| Unit Price without VAT: | 3,79910 € |
|---|---|
| Unit Price with VAT: | 4,52093 € |

