
EL5152IS | |
|---|---|
DigiKey Part Number | 2156-EL5152IS-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5152IS |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 165 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 21889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,26507 € | 256,81 € |
| Unit Price without VAT: | 1,26507 € |
|---|---|
| Unit Price with VAT: | 1,50543 € |

