
EL5151IWZ-T7A | |
|---|---|
DigiKey Part Number | 2156-EL5151IWZ-T7A-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5151IWZ-T7A |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 20 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 1.35mA |
Packaging Bulk | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 40 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-5 |
| Bulk: | 235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,39107 € | 254,33 € |
| Unit Price without VAT: | 3,39107 € |
|---|---|
| Unit Price with VAT: | 4,03537 € |

